Part Details for 50MXR4700MOOEMN22X45 by Rubycon Corporation
Overview of 50MXR4700MOOEMN22X45 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50MXR4700MOOEMN22X45
50MXR4700MOOEMN22X45 CAD Models
50MXR4700MOOEMN22X45 Part Data Attributes
|
50MXR4700MOOEMN22X45
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50MXR4700MOOEMN22X45
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.4543 mA | |
Manufacturer Series | MXR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2430 mA | |
Surface Mount | NO | |
Tan Delta | 0.35 | |
Terminal Shape | SNAP-IN |
Alternate Parts for 50MXR4700MOOEMN22X45
This table gives cross-reference parts and alternative options found for 50MXR4700MOOEMN22X45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50MXR4700MOOEMN22X45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXG50VS4700M35B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN | Chemi-Con | 50MXR4700MOOEMN22X45 vs LXG50VS4700M35B |
KMH50VS472M30X30T2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | United Chemi-Con Inc | 50MXR4700MOOEMN22X45 vs KMH50VS472M30X30T2 |
LG50M4700BPF-2540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 50MXR4700MOOEMN22X45 vs LG50M4700BPF-2540 |
FUH50V472M25X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | MERITEK Electronics Corporation | 50MXR4700MOOEMN22X45 vs FUH50V472M25X40 |
LXT050M4700BPF43030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount | YAGEO Corporation | 50MXR4700MOOEMN22X45 vs LXT050M4700BPF43030 |
EETHC1H472H | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 4700uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | 50MXR4700MOOEMN22X45 vs EETHC1H472H |
NRLRW472M50V22X45LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 4700uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | 50MXR4700MOOEMN22X45 vs NRLRW472M50V22X45LF |
50PE4700TAB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 4700uF, THROUGH HOLE MOUNT | SUN Electronic Industries Corporation | 50MXR4700MOOEMN22X45 vs 50PE4700TAB |
50MXR4700MOOE25X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount | Rubycon Corporation | 50MXR4700MOOEMN22X45 vs 50MXR4700MOOE25X35 |
50MXR4700MSN25X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount | Rubycon Corporation | 50MXR4700MOOEMN22X45 vs 50MXR4700MSN25X35 |