Part Details for 50MXG10000MSN25X50 by Rubycon Corporation
Overview of 50MXG10000MSN25X50 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50MXG10000MSN25X50
50MXG10000MSN25X50 CAD Models
50MXG10000MSN25X50 Part Data Attributes
|
50MXG10000MSN25X50
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50MXG10000MSN25X50
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.12133 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 4050 mA | |
Surface Mount | NO | |
Tan Delta | 0.35 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 50MXG10000MSN25X50
This table gives cross-reference parts and alternative options found for 50MXG10000MSN25X50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50MXG10000MSN25X50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSG103M1H--A2550S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, | Surge Components Inc | 50MXG10000MSN25X50 vs LSG103M1H--A2550S |
381LQ103M050J052A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 50MXG10000MSN25X50 vs 381LQ103M050J052A |
381LQ103M050J052+D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10000uF, | Cornell Dubilier Electronics Inc | 50MXG10000MSN25X50 vs 381LQ103M050J052+D |
381LQ103M050J052A+D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10000uF, | Cornell Dubilier Electronics Inc | 50MXG10000MSN25X50 vs 381LQ103M050J052A+D |
EETHC1H103JJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 10000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 50MXG10000MSN25X50 vs EETHC1H103JJ |
LSG103M1H--A2550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10000uF, | Lelon Electronics Corp | 50MXG10000MSN25X50 vs LSG103M1H--A2550 |
381LX103M050J052 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10000uF | Cornell Dubilier Electronics Inc | 50MXG10000MSN25X50 vs 381LX103M050J052 |
NRLPW103M50V25X50LF | CAP,AL2O3,10MF,50VDC,20% -TOL,20% +TOL | NIC Components Corp | 50MXG10000MSN25X50 vs NRLPW103M50V25X50LF |
50MXG10000MOOESN25X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 50MXG10000MSN25X50 vs 50MXG10000MOOESN25X50 |