Part Details for 50MXC3300MSN22X35 by Rubycon Corporation
Overview of 50MXC3300MSN22X35 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50MXC3300MSN22X35
50MXC3300MSN22X35 CAD Models
50MXC3300MSN22X35 Part Data Attributes
|
50MXC3300MSN22X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50MXC3300MSN22X35
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.21861 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1970 mA | |
Surface Mount | NO | |
Tan Delta | 0.35 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 50MXC3300MSN22X35
This table gives cross-reference parts and alternative options found for 50MXC3300MSN22X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50MXC3300MSN22X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAL215821332E3 | Vishay BCcomponents | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 3300 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | 50MXC3300MSN22X35 vs MAL215821332E3 |
HK1H338M22035HA | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet) | 50MXC3300MSN22X35 vs HK1H338M22035HA |
B41252A6338M000 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | 50MXC3300MSN22X35 vs B41252A6338M000 |
2332LFM2235LHN2110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,3.3MF,50VDC,20% -TOL,20% +TOL | 50MXC3300MSN22X35 vs 2332LFM2235LHN2110 |
MAL215861332E3 | Vishay BCcomponents | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 3300 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | 50MXC3300MSN22X35 vs MAL215861332E3 |
EHP332M50BA | Hitano Enterprise Corp | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet), | 50MXC3300MSN22X35 vs EHP332M50BA |
8332LFM2235LHN1110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,3.3MF,50VDC,20% -TOL,20% +TOL | 50MXC3300MSN22X35 vs 8332LFM2235LHN1110 |
EKMH500VSN332MP35T | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3uF, Through Hole Mount, ROHS COMPLIANT | 50MXC3300MSN22X35 vs EKMH500VSN332MP35T |
MALIEYH07LA433H02K | Vishay Roederstein | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 3300 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | 50MXC3300MSN22X35 vs MALIEYH07LA433H02K |
50MXC3300MOOESN22X35 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, CAN, ROHS COMPLIANT | 50MXC3300MSN22X35 vs 50MXC3300MOOESN22X35 |