There are no models available for this part yet.
Overview of 50MV3R3HLBK+CA by SUN Electronic Industries Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CN-DSUB50PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals | |
CN-DSUBHD62PN-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD62PN-000 High-Density D-Subminiature (HD62 Male D-Sub) Connector, 62-Position Pin Contacts, Solder-Cup Terminals |
CAD Models for 50MV3R3HLBK+CA by SUN Electronic Industries Corporation
Part Data Attributes for 50MV3R3HLBK+CA by SUN Electronic Industries Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SUN ELECTRONIC INDUSTRIES CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
3.3 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.00033 mA
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.1
|
Terminal Shape
|
WIRE
|
Alternate Parts for 50MV3R3HLBK+CA
This table gives cross-reference parts and alternative options found for 50MV3R3HLBK+CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50MV3R3HLBK+CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USH1H3R3KEA1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 50MV3R3HLBK+CA vs USH1H3R3KEA1TD |
UTM1H3R3KEA1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 50MV3R3HLBK+CA vs UTM1H3R3KEA1FA |
NLE-L3R3K50V5X11F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 50MV3R3HLBK+CA vs NLE-L3R3K50V5X11F |
USH1H3R3KEA1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 50MV3R3HLBK+CA vs USH1H3R3KEA1CA |
UGB1H3R3KHB | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, CAN | Nichicon Corporation | 50MV3R3HLBK+CA vs UGB1H3R3KHB |
USH1H3R3KEA1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 50MV3R3HLBK+CA vs USH1H3R3KEA1FV |
NLE-L3R3K50V5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | 50MV3R3HLBK+CA vs NLE-L3R3K50V5X11 |
NNR3R3K50V5X11TBSTF | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 50MV3R3HLBK+CA vs NNR3R3K50V5X11TBSTF |
50MV3R3HTK | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | 50MV3R3HLBK+CA vs 50MV3R3HTK |
TB1H335K6L011TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 50MV3R3HLBK+CA vs TB1H335K6L011TS |