Part Details for 50MV270WX+TO by SUN Electronic Industries Corporation
Overview of 50MV270WX+TO by SUN Electronic Industries Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50MV270WX+TO
50MV270WX+TO CAD Models
50MV270WX+TO Part Data Attributes
|
50MV270WX+TO
SUN Electronic Industries Corporation
Buy Now
Datasheet
|
Compare Parts:
50MV270WX+TO
SUN Electronic Industries Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUN ELECTRONIC INDUSTRIES CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 30 mΩ | |
Leakage Current | 0.135 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1580 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Shape | WIRE |
Alternate Parts for 50MV270WX+TO
This table gives cross-reference parts and alternative options found for 50MV270WX+TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50MV270WX+TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC50M270A5S31025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 50MV270WX+TO vs SC50M270A5S31025 |
SM050M0270BPSV1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | 50MV270WX+TO vs SM050M0270BPSV1019 |
SM050M0270AZS71019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | 50MV270WX+TO vs SM050M0270AZS71019 |
SY050M0270BZF-1025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | 50MV270WX+TO vs SY050M0270BZF-1025 |
SX50M270APS31025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 50MV270WX+TO vs SX50M270APS31025 |
SC50M270A2SV1025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 50MV270WX+TO vs SC50M270A2SV1025 |
SX50M270B5S71025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 50MV270WX+TO vs SX50M270B5S71025 |
SC50M270A3S-1025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 50MV270WX+TO vs SC50M270A3S-1025 |
SM050M0270A3SJ1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | 50MV270WX+TO vs SM050M0270A3SJ1019 |
SC50M270BPS11025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 50MV270WX+TO vs SC50M270BPS11025 |