50MV10HW+TS
SUN Electronic Industries Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED

Overview of 50MV10HW+TS by SUN Electronic Industries Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Space Technology Industrial Automation Aerospace and Defense Electronic Manufacturing

CAD Models for 50MV10HW+TS by SUN Electronic Industries Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 50MV10HW+TS by SUN Electronic Industries Corporation

50MV10HW+TS
SUN Electronic Industries Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SUN ELECTRONIC INDUSTRIES CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.005 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
TAPE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
IEC384-4
Ripple Current
50 mA
Surface Mount
NO
Tan Delta
0.1
Terminal Shape
WIRE
Want to compare parts?
  1. 50MV10HW+TS
    SUN Electronic Industries Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for 50MV10HW+TS

This table gives cross-reference parts and alternative options found for 50MV10HW+TS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50MV10HW+TS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
USL1H100MDA1TD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MML RADIAL LEADED Nichicon Corporation 50MV10HW+TS vs USL1H100MDA1TD
SR050M0010BZS-1840 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation 50MV10HW+TS vs SR050M0010BZS-1840
USK1H100MDJ1BA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MML RADIAL LEADED Nichicon Corporation 50MV10HW+TS vs USK1H100MDJ1BA
1SA1HAB106MRP05011 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 50MV10HW+TS vs 1SA1HAB106MRP05011
1BS1HWB106MAP1835M Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED Samwha Electronics 50MV10HW+TS vs 1BS1HWB106MAP1835M
UES1H100MPJ1CC Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation 50MV10HW+TS vs UES1H100MPJ1CC
UVP1H100MEA1CA Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation 50MV10HW+TS vs UVP1H100MEA1CA
UVR1H100MDA6TP CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN Nichicon Corporation 50MV10HW+TS vs UVR1H100MDA6TP
URL1H100MDR1BB Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 5 MML RADIAL LEADED Nichicon Corporation 50MV10HW+TS vs URL1H100MDR1BB
1TH1HWB106MCS1012M Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED Samwha Electronics 50MV10HW+TS vs 1TH1HWB106MCS1012M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 50MV10HW+TS by SUN Electronic Industries Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 50MV10HW+TS by SUN Electronic Industries Corporation

  • Please alert me when 50MV10HW+TS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 50MV10HW+TS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 50MV10HW+TS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 50MV10HW+TS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 50MV10HW+TS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 50MV10HW+TS by SUN Electronic Industries Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: