Part Details for 50MT060ULS by Vishay Semiconductors
Overview of 50MT060ULS by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for 50MT060ULS
50MT060ULS CAD Models
50MT060ULS Part Data Attributes
|
50MT060ULS
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
50MT060ULS
Vishay Semiconductors
TRANSISTOR 100 A, 600 V, N-CHANNEL IGBT, MTP, 13 PIN, Insulated Gate BIP Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | FLANGE MOUNT, R-XUFM-P13 | |
Pin Count | 13 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW CONDUCTION LOSS | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 100 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JESD-30 Code | R-XUFM-P13 | |
Number of Elements | 1 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON |
Alternate Parts for 50MT060ULS
This table gives cross-reference parts and alternative options found for 50MT060ULS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50MT060ULS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50MT060ULS | Insulated Gate Bipolar Transistor, 100A I(C), 600V V(BR)CES, N-Channel, MTP, 13 PIN | International Rectifier | 50MT060ULS vs 50MT060ULS |