Part Details for 50MS710MEFCTZ5X7 by Rubycon Corporation
Overview of 50MS710MEFCTZ5X7 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50MS710MEFCTZ5X7
50MS710MEFCTZ5X7 CAD Models
50MS710MEFCTZ5X7 Part Data Attributes
|
50MS710MEFCTZ5X7
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50MS710MEFCTZ5X7
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 42 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 50MS710MEFCTZ5X7
This table gives cross-reference parts and alternative options found for 50MS710MEFCTZ5X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50MS710MEFCTZ5X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECEA1HKA100(I) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 50MS710MEFCTZ5X7 vs ECEA1HKA100(I) |
8100LFM0507SCN18FD | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50MS710MEFCTZ5X7 vs 8100LFM0507SCN18FD |
2100LFM0507SCN58FB | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50MS710MEFCTZ5X7 vs 2100LFM0507SCN58FB |
8100LFM0507SCN185R | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50MS710MEFCTZ5X7 vs 8100LFM0507SCN185R |
2100LFM0507SCN78FC | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50MS710MEFCTZ5X7 vs 2100LFM0507SCN78FC |
8100LFM0507SCN08E0 | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50MS710MEFCTZ5X7 vs 8100LFM0507SCN08E0 |
1100LFM0507SCN48EM | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50MS710MEFCTZ5X7 vs 1100LFM0507SCN48EM |
2100LFM0507SCN985C | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50MS710MEFCTZ5X7 vs 2100LFM0507SCN985C |
1100LFM0507SCN38FR | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50MS710MEFCTZ5X7 vs 1100LFM0507SCN38FR |
8100LFM0507SCN585J | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50MS710MEFCTZ5X7 vs 8100LFM0507SCN585J |