Part Details for 50MS70R22MCA by Rubycon Corporation
Overview of 50MS70R22MCA by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50MS70R22MCA
50MS70R22MCA CAD Models
50MS70R22MCA Part Data Attributes
|
50MS70R22MCA
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50MS70R22MCA
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF,
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Enter Case Size As Part Of Part Number | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V |
Alternate Parts for 50MS70R22MCA
This table gives cross-reference parts and alternative options found for 50MS70R22MCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50MS70R22MCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R2A-50VR22MX | CAP,AL2O3,220NF,50VDC,20% -TOL,20% +TOL | ELNA America Inc | 50MS70R22MCA vs R2A-50VR22MX |
RB2-50VR22M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | ELNA America Inc | 50MS70R22MCA vs RB2-50VR22M |
224PLM050MSA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | Cornell Dubilier Electronics Inc | 50MS70R22MCA vs 224PLM050MSA |
50MS70R22MFA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | Rubycon Corporation | 50MS70R22MCA vs 50MS70R22MFA |
50NW70R22MCA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF | Rubycon Corporation | 50MS70R22MCA vs 50NW70R22MCA |
50NW70R22MFA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF | Rubycon Corporation | 50MS70R22MCA vs 50NW70R22MFA |