Part Details for 50MS54R7MKC by Rubycon Corporation
Overview of 50MS54R7MKC by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50MS54R7MKC
50MS54R7MKC CAD Models
50MS54R7MKC Part Data Attributes
|
50MS54R7MKC
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50MS54R7MKC
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Enter Case Size As Part Of Part Number | |
Dielectric Material | ALUMINUM | |
Length | 5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | MS5 |
Alternate Parts for 50MS54R7MKC
This table gives cross-reference parts and alternative options found for 50MS54R7MKC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50MS54R7MKC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50NW54R7MCA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF | Rubycon Corporation | 50MS54R7MKC vs 50NW54R7MCA |
R3A-50V4R7MX | CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL | ELNA America Inc | 50MS54R7MKC vs R3A-50V4R7MX |
50MS54R7MFA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | 50MS54R7MKC vs 50MS54R7MFA |
RB3-50V4R7MX | CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL | ELNA America Inc | 50MS54R7MKC vs RB3-50V4R7MX |
50NW54R7MFA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF | Rubycon Corporation | 50MS54R7MKC vs 50NW54R7MFA |