Part Details for 50MS52.2MFA3.5X5 by Rubycon Corporation
Overview of 50MS52.2MFA3.5X5 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ24751BRHDT | Texas Instruments | Multi-Cell Synchronous Switch-mode Charger in 5x5 QFN 28-VQFN -40 to 125 | |
BQ24751BRHDR | Texas Instruments | Multi-Cell Synchronous Switch-mode Charger in 5x5 QFN 28-VQFN -40 to 125 |
Part Details for 50MS52.2MFA3.5X5
50MS52.2MFA3.5X5 CAD Models
50MS52.2MFA3.5X5 Part Data Attributes
|
50MS52.2MFA3.5X5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50MS52.2MFA3.5X5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 9.1 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 50MS52.2MFA3.5X5
This table gives cross-reference parts and alternative options found for 50MS52.2MFA3.5X5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50MS52.2MFA3.5X5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USP1H2R2MDA1TC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | 50MS52.2MFA3.5X5 vs USP1H2R2MDA1TC |
NRE-S2R2M50V4X7TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 7 MMH RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 50MS52.2MFA3.5X5 vs NRE-S2R2M50V4X7TRF |
50MV2R2SWN+CA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 7 MML RADIAL LEADED | SUN Electronic Industries Corporation | 50MS52.2MFA3.5X5 vs 50MV2R2SWN+CA |
TB1H225M6L011PA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 50MS52.2MFA3.5X5 vs TB1H225M6L011PA |
SE1H225M04005PC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 5MML RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 50MS52.2MFA3.5X5 vs SE1H225M04005PC |
EGR225M050S1A1C110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Teapo Electronic Corporation | 50MS52.2MFA3.5X5 vs EGR225M050S1A1C110 |
50NW52R2MEFCFA5X5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 5 MMH RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50MS52.2MFA3.5X5 vs 50NW52R2MEFCFA5X5 |
LE1H225M04005PC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 5MMH RADIAL LEADED | Samwha Electronics | 50MS52.2MFA3.5X5 vs LE1H225M04005PC |
URP1H2R2MDR1CP | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 5 MML RADIAL LEADED | Nichicon Corporation | 50MS52.2MFA3.5X5 vs URP1H2R2MDR1CP |
ECEA1HPZ2R2C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 50MS52.2MFA3.5X5 vs ECEA1HPZ2R2C |