Part Details for 50MS510MEFC6.3X5 by Rubycon Corporation
Overview of 50MS510MEFC6.3X5 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical |
Price & Stock for 50MS510MEFC6.3X5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-50MS510MEFC6.3X5
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE 5MM HEIGHT ELECTROLYTIC RoHS: Compliant | 500 |
|
$0.0590 / $0.3200 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Quest Components | 4800 |
|
$0.1008 / $0.5040 | Buy Now | |
DISTI #
50MS510MEFC6.3X5
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 50 V, � 20%, 1000 hours @ 85�C, Radial Leaded (Alt: 50MS510MEFC6.3X5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Abacus - 0 |
|
Buy Now |
Part Details for 50MS510MEFC6.3X5
50MS510MEFC6.3X5 CAD Models
50MS510MEFC6.3X5 Part Data Attributes
|
50MS510MEFC6.3X5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50MS510MEFC6.3X5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.005 mA | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 31 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 50MS510MEFC6.3X5
This table gives cross-reference parts and alternative options found for 50MS510MEFC6.3X5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50MS510MEFC6.3X5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8100LFMAA05MVN4J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | 50MS510MEFC6.3X5 vs 8100LFMAA05MVN4J |
8100LFMAA05MVN785F | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | 50MS510MEFC6.3X5 vs 8100LFMAA05MVN785F |
8100LFMAA05MVN5850 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | 50MS510MEFC6.3X5 vs 8100LFMAA05MVN5850 |
8100LFMAA05MVN9810 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | 50MS510MEFC6.3X5 vs 8100LFMAA05MVN9810 |
1100LFMAA05MVN985M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | 50MS510MEFC6.3X5 vs 1100LFMAA05MVN985M |
2100LFMAA05MVN585C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | 50MS510MEFC6.3X5 vs 2100LFMAA05MVN585C |
1100LFMAA05MVN08EM | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | 50MS510MEFC6.3X5 vs 1100LFMAA05MVN08EM |
RM10M50TB16.3X5 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | 50MS510MEFC6.3X5 vs RM10M50TB16.3X5 |
2100LFMAA05MVN485C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | 50MS510MEFC6.3X5 vs 2100LFMAA05MVN485C |
8100LFMAA05MVN38F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | 50MS510MEFC6.3X5 vs 8100LFMAA05MVN38F0 |