Part Details for 50ML1MT54X5 by Rubycon Corporation
Overview of 50ML1MT54X5 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50ML1MT54X5
50ML1MT54X5 CAD Models
50ML1MT54X5 Part Data Attributes
|
50ML1MT54X5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50ML1MT54X5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 8 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for 50ML1MT54X5
This table gives cross-reference parts and alternative options found for 50ML1MT54X5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50ML1MT54X5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMU1H1R0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF | Taicon Corporation | 50ML1MT54X5 vs TMU1H1R0M |
UMV1H010MFD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Nichicon Corporation | 50ML1MT54X5 vs UMV1H010MFD1CT |
11R0LFM0405MKN111D | CAP,AL2O3,1UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50ML1MT54X5 vs 11R0LFM0405MKN111D |
81R0LFM0405MKN711A | CAP,AL2O3,1UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50ML1MT54X5 vs 81R0LFM0405MKN711A |
21R0LFM0405MKN511B | CAP,AL2O3,1UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50ML1MT54X5 vs 21R0LFM0405MKN511B |
21R0LFM0405MKN711M | CAP,AL2O3,1UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50ML1MT54X5 vs 21R0LFM0405MKN711M |
11R0LFM0405MKN711D | CAP,AL2O3,1UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50ML1MT54X5 vs 11R0LFM0405MKN711D |
81R0LFM0405MK04N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF | Fenghua (HK) Electronics Ltd | 50ML1MT54X5 vs 81R0LFM0405MK04N |
11R0LFM0405MKN111R | CAP,AL2O3,1UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50ML1MT54X5 vs 11R0LFM0405MKN111R |
81R0LFM0405MK04J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF | Fenghua (HK) Electronics Ltd | 50ML1MT54X5 vs 81R0LFM0405MK04J |