Part Details for 50MH74R7MEFCCE5X7 by Rubycon Corporation
Overview of 50MH74R7MEFCCE5X7 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50MH74R7MEFCCE5X7
50MH74R7MEFCCE5X7 CAD Models
50MH74R7MEFCCE5X7 Part Data Attributes
|
50MH74R7MEFCCE5X7
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50MH74R7MEFCCE5X7
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 29 mA | |
Terminal Pitch | 2 mm |
Alternate Parts for 50MH74R7MEFCCE5X7
This table gives cross-reference parts and alternative options found for 50MH74R7MEFCCE5X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50MH74R7MEFCCE5X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USV1H4R7MFD1BB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | 50MH74R7MEFCCE5X7 vs USV1H4R7MFD1BB |
USV1H4R7MFD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | 50MH74R7MEFCCE5X7 vs USV1H4R7MFD1CA |
USV1H4R7MFD1TC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | 50MH74R7MEFCCE5X7 vs USV1H4R7MFD1TC |
50MH74R7MEFCFA5X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50MH74R7MEFCCE5X7 vs 50MH74R7MEFCFA5X7 |
USV1H4R7MFD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | 50MH74R7MEFCCE5X7 vs USV1H4R7MFD1CP |
ZS1H475M05007TS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 50MH74R7MEFCCE5X7 vs ZS1H475M05007TS |
SS050M4R70A5F-0507 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 50MH74R7MEFCCE5X7 vs SS050M4R70A5F-0507 |
USV1H4R7MFD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | 50MH74R7MEFCCE5X7 vs USV1H4R7MFD1CV |
ZS1H475M05007FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 50MH74R7MEFCCE5X7 vs ZS1H475M05007FS |
50MH74R7MEFCT55X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | 50MH74R7MEFCCE5X7 vs 50MH74R7MEFCT55X7 |