50MH74R7MEFCCC5X7
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, RADIAL LEADED, ROHS COMPLIANT

Overview of 50MH74R7MEFCCC5X7 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for 50MH74R7MEFCCC5X7 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 50MH74R7MEFCCC5X7 by Rubycon Corporation

50MH74R7MEFCCC5X7
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
4.7 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
Length
7 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
29 mA
Terminal Pitch
2 mm
Want to compare parts?
  1. 50MH74R7MEFCCC5X7
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for 50MH74R7MEFCCC5X7

This table gives cross-reference parts and alternative options found for 50MH74R7MEFCCC5X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50MH74R7MEFCCC5X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
84R7LFM0507LLN111C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd 50MH74R7MEFCCC5X7 vs 84R7LFM0507LLN111C
14R7LFM0507SSN711R CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 50MH74R7MEFCCC5X7 vs 14R7LFM0507SSN711R
14R7LFM0507LLN711B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd 50MH74R7MEFCCC5X7 vs 14R7LFM0507LLN711B
14R7LFM0507LLN711C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd 50MH74R7MEFCCC5X7 vs 14R7LFM0507LLN711C
UTWS4R7M50TR15X7 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF IBS Electronics Inc 50MH74R7MEFCCC5X7 vs UTWS4R7M50TR15X7
14R7LFM0507LLN911R Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd 50MH74R7MEFCCC5X7 vs 14R7LFM0507LLN911R
84R7LFM0507SS01P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF Fenghua (HK) Electronics Ltd 50MH74R7MEFCCC5X7 vs 84R7LFM0507SS01P
84R7LFM0507LLN211D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd 50MH74R7MEFCCC5X7 vs 84R7LFM0507LLN211D
84R7LFM0507SSN111M CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 50MH74R7MEFCCC5X7 vs 84R7LFM0507SSN111M
24R7LFM0507SSN111B CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 50MH74R7MEFCCC5X7 vs 24R7LFM0507SSN111B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 50MH74R7MEFCCC5X7 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 50MH74R7MEFCCC5X7 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 50MH74R7MEFCCC5X7 would you like to use for your alert(s)?
  • Please alert me when 50MH74R7MEFCCC5X7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 50MH74R7MEFCCC5X7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 50MH74R7MEFCCC5X7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 50MH74R7MEFCCC5X7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 50MH74R7MEFCCC5X7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 50MH74R7MEFCCC5X7 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: