50MH722MEFCFA6.3X7
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, RADIAL LEADED, ROHS COMPLIANT

Overview of 50MH722MEFCFA6.3X7 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for 50MH722MEFCFA6.3X7 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 50MH722MEFCFA6.3X7 by Rubycon Corporation

50MH722MEFCFA6.3X7
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
Length
7 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
60 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. 50MH722MEFCFA6.3X7
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for 50MH722MEFCFA6.3X7

This table gives cross-reference parts and alternative options found for 50MH722MEFCFA6.3X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50MH722MEFCFA6.3X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8220LFMAA07SSN011J CAP,AL2O3,22UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 50MH722MEFCFA6.3X7 vs 8220LFMAA07SSN011J
8220LFMAA07SSN311C CAP,AL2O3,22UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 50MH722MEFCFA6.3X7 vs 8220LFMAA07SSN311C
UTWS22M50TR16.3X7 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF IBS Electronics Inc 50MH722MEFCFA6.3X7 vs UTWS22M50TR16.3X7
SM050M220 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF Kuan Kun Electronic Enterprise Co Ltd (Su'scon) 50MH722MEFCFA6.3X7 vs SM050M220
8220LFMAA07SSN0E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF Fenghua (HK) Electronics Ltd 50MH722MEFCFA6.3X7 vs 8220LFMAA07SSN0E
8220LFMAA07SSN111F CAP,AL2O3,22UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 50MH722MEFCFA6.3X7 vs 8220LFMAA07SSN111F
SJ050M0022CZF10607 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, YAGEO Corporation 50MH722MEFCFA6.3X7 vs SJ050M0022CZF10607
8220LFMAA07SSN511M CAP,AL2O3,22UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 50MH722MEFCFA6.3X7 vs 8220LFMAA07SSN511M
UTLL22M50TR16.3X7 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF IBS Electronics Inc 50MH722MEFCFA6.3X7 vs UTLL22M50TR16.3X7
UTLL22M50TR526.3X7 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF IBS Electronics Inc 50MH722MEFCFA6.3X7 vs UTLL22M50TR526.3X7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 50MH722MEFCFA6.3X7 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 50MH722MEFCFA6.3X7 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 50MH722MEFCFA6.3X7 would you like to use for your alert(s)?
  • Please alert me when 50MH722MEFCFA6.3X7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 50MH722MEFCFA6.3X7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 50MH722MEFCFA6.3X7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 50MH722MEFCFA6.3X7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 50MH722MEFCFA6.3X7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 50MH722MEFCFA6.3X7 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: