Part Details for 50MH722MEFCCA6.3X7 by Rubycon Corporation
Overview of 50MH722MEFCCA6.3X7 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50MH722MEFCCA6.3X7
50MH722MEFCCA6.3X7 CAD Models
50MH722MEFCCA6.3X7 Part Data Attributes
|
50MH722MEFCCA6.3X7
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50MH722MEFCCA6.3X7
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 60 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for 50MH722MEFCCA6.3X7
This table gives cross-reference parts and alternative options found for 50MH722MEFCCA6.3X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50MH722MEFCCA6.3X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8220LFMAA07SSN011J | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,50VDC,20% -TOL,20% +TOL | 50MH722MEFCCA6.3X7 vs 8220LFMAA07SSN011J |
8220LFMAA07SS050 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF | 50MH722MEFCCA6.3X7 vs 8220LFMAA07SS050 |
50MH722MEFC6.3X7 | Rubycon Corporation | Check for Price | CAP ALUM 22UF 20% 50V RADIAL | 50MH722MEFCCA6.3X7 vs 50MH722MEFC6.3X7 |
50ZL22MEFCCE6.3X7 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | 50MH722MEFCCA6.3X7 vs 50ZL22MEFCCE6.3X7 |
8220LFMAA07SS01P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF | 50MH722MEFCCA6.3X7 vs 8220LFMAA07SS01P |
1220LFMAA07SSN911C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,50VDC,20% -TOL,20% +TOL | 50MH722MEFCCA6.3X7 vs 1220LFMAA07SSN911C |
1220LFMAA07SSN511C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,50VDC,20% -TOL,20% +TOL | 50MH722MEFCCA6.3X7 vs 1220LFMAA07SSN511C |
8220LFMAA07SSN1C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF | 50MH722MEFCCA6.3X7 vs 8220LFMAA07SSN1C |
8220LFMAA07SSN4J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF | 50MH722MEFCCA6.3X7 vs 8220LFMAA07SSN4J |
8220LFMAA07SSN011A | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,50VDC,20% -TOL,20% +TOL | 50MH722MEFCCA6.3X7 vs 8220LFMAA07SSN011A |