Part Details for 50H2D561GB7 by Rubycon Corporation
Overview of 50H2D561GB7 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50H2D561GB7
50H2D561GB7 CAD Models
50H2D561GB7 Part Data Attributes
|
50H2D561GB7
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50H2D561GB7
Rubycon Corporation
Film Capacitor, Polyphenylene Sulphide, 50V, 2% +Tol, 2% -Tol, 0.00056uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.00056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 50H2D561GB7
This table gives cross-reference parts and alternative options found for 50H2D561GB7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50H2D561GB7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AHS0050G56100000000 | CAPACITOR, FILM/FOIL, POLYPHENYLENE SULPHIDE, 50V, 0.00056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 50H2D561GB7 vs AHS0050G56100000000 |
AHSV0050G5610000D200 | CAPACITOR, FILM/FOIL, POLYPHENYLENE SULPHIDE, 50V, 0.00056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 50H2D561GB7 vs AHSV0050G5610000D200 |
50H2D561G | Film Capacitor, Polyphenylene Sulphide, 50V, 2% +Tol, 2% -Tol, 0.00056uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50H2D561GB7 vs 50H2D561G |
AHS561G50BCK | Film Capacitor, Polyphenylene Sulphide, 50V, 2% +Tol, 2% -Tol, 0.00056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 50H2D561GB7 vs AHS561G50BCK |
AHSF0050G56100000050 | CAPACITOR, FILM/FOIL, POLYPHENYLENE SULPHIDE, 50V, 0.00056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 50H2D561GB7 vs AHSF0050G56100000050 |
50H2D561GTS | Film Capacitor, Polyphenylene Sulphide, 50V, 2% +Tol, 2% -Tol, 0.00056uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50H2D561GB7 vs 50H2D561GTS |
AHS561G50BB | CAPACITOR, FILM/FOIL, POLYPHENYLENE SULPHIDE, 50V, 0.00056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 50H2D561GB7 vs AHS561G50BB |
AHS561G50AB | CAPACITOR, FILM/FOIL, POLYPHENYLENE SULPHIDE, 50V, 0.00056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 50H2D561GB7 vs AHS561G50AB |
AHSV0050G56100000200 | CAPACITOR, FILM/FOIL, POLYPHENYLENE SULPHIDE, 50V, 0.00056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 50H2D561GB7 vs AHSV0050G56100000200 |