Part Details for 50FHC-019-50 by JFW Industries Inc
Overview of 50FHC-019-50 by JFW Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50FHC-019-50
50FHC-019-50 CAD Models
50FHC-019-50 Part Data Attributes
|
50FHC-019-50
JFW Industries Inc
Buy Now
Datasheet
|
Compare Parts:
50FHC-019-50
JFW Industries Inc
Fixed Attenuator, 0MHz Min, 4000MHz Max
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JFW INDUSTRIES INC | |
Reach Compliance Code | compliant | |
Additional Feature | N, SMA, TNC, BNC, 7/16 | |
Attenuation-Nom | 30 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 46.99 dBm | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.35 |