50F2S183JTV
Rubycon Corporation
Description: CAP,POLYESTER (MYLAR),18NF,50VDC,5% -TOL,5% +TOL

Overview of 50F2S183JTV by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 50F2S183JTV by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 50F2S183JTV by Rubycon Corporation

50F2S183JTV
Rubycon Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.018 µF
Capacitor Type
FILM CAPACITOR
Custom Capabilities
Other Forming Styles Available
Dielectric Material
POLYESTER
Manufacturer Series
F2S
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Ammo Pack; Tape
Rated (DC) Voltage (URdc)
50 V
Series
F2S
Want to compare parts?
  1. 50F2S183JTV
    Rubycon Corporation
    CAP,POLYESTER (MYLAR),18NF,50VDC,5% -TOL,5% +TOL
    VS

Alternate Parts for 50F2S183JTV

This table gives cross-reference parts and alternative options found for 50F2S183JTV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50F2S183JTV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
50SMC183JA7 Film Capacitor, Multilayer, Polyester, 50V, 0.018uF Rubycon Corporation 50F2S183JTV vs 50SMC183JA7
50SMC183KA7 Film Capacitor, Multilayer, Polyester, 50V, 0.018uF Rubycon Corporation 50F2S183JTV vs 50SMC183KA7
50SMC183KTV Film Capacitor, Multilayer, Polyester, 50V, 0.018uF Rubycon Corporation 50F2S183JTV vs 50SMC183KTV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 50F2S183JTV by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 50F2S183JTV by Rubycon Corporation

  • Please alert me when 50F2S183JTV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 50F2S183JTV alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 50F2S183JTV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 50F2S183JTV alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 50F2S183JTV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 50F2S183JTV by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: