Part Details for 50CV3.3BE by SUN Electronic Industries Corporation
Overview of 50CV3.3BE by SUN Electronic Industries Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50CV3.3BE
50CV3.3BE CAD Models
50CV3.3BE Part Data Attributes
|
50CV3.3BE
SUN Electronic Industries Corporation
Buy Now
Datasheet
|
Compare Parts:
50CV3.3BE
SUN Electronic Industries Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2121, 3.9 MMH, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUN ELECTRONIC INDUSTRIES CORP | |
Package Description | , 2121 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 17 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | FLAT |
Alternate Parts for 50CV3.3BE
This table gives cross-reference parts and alternative options found for 50CV3.3BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50CV3.3BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50CE3.3BES | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2121 | SUN Electronic Industries Corporation | 50CV3.3BE vs 50CE3.3BES |
CVB-1H3R3ME55-R | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2121, ROHS COMPLIANT | Cal-Chip Electronics | 50CV3.3BE vs CVB-1H3R3ME55-R |
50NEV3.3M5X5.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2121 | Rubycon Corporation | 50CV3.3BE vs 50NEV3.3M5X5.5 |
SBP50V3R3ME55 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | 50CV3.3BE vs SBP50V3R3ME55 |
50NSEV3.3M5X5.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT | Rubycon Corporation | 50CV3.3BE vs 50NSEV3.3M5X5.5 |
UWP1H3R3MCR1GL | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2121, 5.5MML CHIP | Nichicon Corporation | 50CV3.3BE vs UWP1H3R3MCR1GL |
MV50VC3R3MBPE55 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 50V, 3.3uF, SURFACE MOUNT, 2121, CHIP | Chemi-Con | 50CV3.3BE vs MV50VC3R3MBPE55 |