Part Details for 50CER22NP by SUN Electronic Industries Corporation
Overview of 50CER22NP by SUN Electronic Industries Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50CER22NP
50CER22NP CAD Models
50CER22NP Part Data Attributes
|
50CER22NP
SUN Electronic Industries Corporation
Buy Now
Datasheet
|
Compare Parts:
50CER22NP
SUN Electronic Industries Corporation
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1717
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUN ELECTRONIC INDUSTRIES CORP | |
Package Description | , 1717 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e6 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2.3 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.18 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT |
Alternate Parts for 50CER22NP
This table gives cross-reference parts and alternative options found for 50CER22NP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50CER22NP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50CVR22NP | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1717 | SUN Electronic Industries Corporation | 50CER22NP vs 50CVR22NP |
50CE0.22NP | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1717, 5.4MMH ROHS COMPLIANT | SUN Electronic Industries Corporation | 50CER22NP vs 50CE0.22NP |
EMVS500ADAR22MD46G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1717, 4.5MMH, ROHS COMPLIANT | Chemi-Con | 50CER22NP vs EMVS500ADAR22MD46G |
50NEV0.22M4X5.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1717 | Rubycon Corporation | 50CER22NP vs 50NEV0.22M4X5.5 |
NACENR22M50V4X5.5TR13 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1717, 5.5 MML CAN | NIC Components Corp | 50CER22NP vs NACENR22M50V4X5.5TR13 |
50CV0.22BD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1717 | SUN Electronic Industries Corporation | 50CER22NP vs 50CV0.22BD |
50CV0.22NP | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1717 | SUN Electronic Industries Corporation | 50CER22NP vs 50CV0.22NP |
50RSV0R22M4X4.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1717 | Rubycon Corporation | 50CER22NP vs 50RSV0R22M4X4.5 |
50CVR22BD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1717, CAN | SUN Electronic Industries Corporation | 50CER22NP vs 50CVR22BD |
CV3-1HR22MD60-R-LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.22uF, SURFACE MOUNT, 1717, ROHS COMPLIANT | Cal-Chip Electronics | 50CER22NP vs CV3-1HR22MD60-R-LF |