50CE10LX
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, 2926,

Overview of 50CE10LX by Sanyo Electronic Devices Corp (Components)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 50CE10LX by Sanyo Electronic Devices Corp (Components)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 50CE10LX by Sanyo Electronic Devices Corp (Components)

50CE10LX
Sanyo Electronic Devices Corp (Components)
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SANYO ELECTRONIC DEVICES CORP (COMPONENTS)
Package Description
, 2926
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM
ESR
880 mΩ
Height
6 mm
Length
7.3 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
165 mA
Series
CE-LX/LXT(50 V)
Size Code
2926
Width
6.6 mm
Want to compare parts?
  1. 50CE10LX
    Sanyo Electronic Devices Corp (Components)
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, 2926,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 50CE10LX by Sanyo Electronic Devices Corp (Components).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 50CE10LX by Sanyo Electronic Devices Corp (Components)

Select Manufacturer
Which Manufacturer of 50CE10LX would you like to use for your alert(s)?
  • Please alert me when 50CE10LX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 50CE10LX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 50CE10LX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 50CE10LX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 50CE10LX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 50CE10LX by Sanyo Electronic Devices Corp (Components)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: