Part Details for 50CE100FS by SANYO Electric Co Ltd
Overview of 50CE100FS by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50CE100FS
50CE100FS CAD Models
50CE100FS Part Data Attributes
|
50CE100FS
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
50CE100FS
SANYO Electric Co Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, 3533,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Package Description | , 3533 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 10.2 mm | |
Length | 9 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 140 mA | |
Series | CE-FS(50V) | |
Size Code | 3533 | |
Width | 8.3 mm |
Alternate Parts for 50CE100FS
This table gives cross-reference parts and alternative options found for 50CE100FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50CE100FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50CV107AX | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, 3533, | Panasonic Electronic Components | 50CE100FS vs 50CV107AX |
50CE100AX | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, 3533, | Panasonic Electronic Components | 50CE100FS vs 50CE100AX |
50CA100FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, 3533, | SUN Electronic Industries Corporation | 50CE100FS vs 50CA100FS |
50CE100FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, 3533, | Panasonic Electronic Components | 50CE100FS vs 50CE100FS |
50CE100LX | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, 3533, | Panasonic Electronic Components | 50CE100FS vs 50CE100LX |
50CV100KX | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, 3533, | Panasonic Electronic Components | 50CE100FS vs 50CV100KX |
50CV107AXE | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, 3533, | Panasonic Electronic Components | 50CE100FS vs 50CV107AXE |
50CE100KX | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, 3533, | Panasonic Electronic Components | 50CE100FS vs 50CE100KX |
50CE100FS+E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, 3533, | SUN Electronic Industries Corporation | 50CE100FS vs 50CE100FS+E |
50CE100AX+E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3533, LEAD FREE | SUN Electronic Industries Corporation | 50CE100FS vs 50CE100AX+E |