Part Details for 50960105021D by APEM Inc
Overview of 50960105021D by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50960105021D
50960105021D CAD Models
50960105021D Part Data Attributes
|
50960105021D
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
50960105021D
APEM Inc
Strip Terminal Block
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
Alternate Parts for 50960105021D
This table gives cross-reference parts and alternative options found for 50960105021D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50960105021D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
50960105021D | PTR Messtechnik GmbH & Co KG | Check for Price | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | 50960105021D vs 50960105021D |