Part Details for 50950085031D by APEM Inc
Overview of 50950085031D by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50950085031D
50950085031D CAD Models
50950085031D Part Data Attributes
|
50950085031D
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
50950085031D
APEM Inc
Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
Alternate Parts for 50950085031D
This table gives cross-reference parts and alternative options found for 50950085031D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50950085031D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50950086021D | Strip Terminal Block | APEM Inc | 50950085031D vs 50950086021D |
25.398.2853.0 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 50950085031D vs 25.398.2853.0 |
20020131-G083A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 50950085031D vs 20020131-G083A01LF |
20020130-G084A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 50950085031D vs 20020130-G084A01LF |
1546209-8 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | TE Connectivity | 50950085031D vs 1546209-8 |
2EHDVM-08P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 50950085031D vs 2EHDVM-08P |
20020130-G082A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 50950085031D vs 20020130-G082A01LF |
50950085121D | Strip Terminal Block | APEM Inc | 50950085031D vs 50950085121D |
50950085031D | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | PTR Messtechnik GmbH & Co KG | 50950085031D vs 50950085031D |
20020131-H082A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 50950085031D vs 20020131-H082A01LF |