50950065121E
Description: Strip Terminal Block

Overview of 50950065121E by APEM Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 50950065121E by APEM Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 50950065121E by APEM Inc

50950065121E
APEM Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
APEM COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Fastening Method
CONNECTOR
Mounting Type
BOARD
Number of Decks
1
Number of Rows
1
Number of Ways
6
Terminal and Terminal Block Type
STRIP TERMINAL BLOCK
Want to compare parts?
  1. 50950065121E
    APEM Inc
    Strip Terminal Block
    VS

Alternate Parts for 50950065121E

This table gives cross-reference parts and alternative options found for 50950065121E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50950065121E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
50950065121E Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), PTR Messtechnik GmbH & Co KG 50950065121E vs 50950065121E
Part Number Description Manufacturer Compare
50950066021D Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), PTR Messtechnik GmbH & Co KG 50950065121E vs 50950066021D
20020131-H062A01LF Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT Amphenol FCi 50950065121E vs 20020131-H062A01LF
OQ06715100J0G Strip Terminal Block Amphenol FCi 50950065121E vs OQ06715100J0G
20020130-H062A01LF Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT Amphenol FCi 50950065121E vs 20020130-H062A01LF
50950065131E Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), PTR Messtechnik GmbH & Co KG 50950065121E vs 50950065131E
2EHDRM-06P Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT Dinkle Enterprises 50950065121E vs 2EHDRM-06P
OQ06705000J0G Strip Terminal Block Amphenol FCi 50950065121E vs OQ06705000J0G
OQ06700000J0G Strip Terminal Block Amphenol FCi 50950065121E vs OQ06700000J0G
OQ06710000J0G Strip Terminal Block Amphenol FCi 50950065121E vs OQ06710000J0G
3EHDRC-06P Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT Dinkle Enterprises 50950065121E vs 3EHDRC-06P

Related Parts for 50950065121E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 50950065121E by APEM Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 50950065121E by APEM Inc

Select Manufacturer
Which Manufacturer of 50950065121E would you like to use for your alert(s)?
  • Please alert me when 50950065121E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 50950065121E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 50950065121E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 50950065121E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 50950065121E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 50950065121E by APEM Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: