Part Details for 5093NW91R00J08AFX by Vishay BCcomponents
Overview of 5093NW91R00J08AFX by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5093NW91R00J08AFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Metal Alloy, 91 Ohm, 750V, 5±%, 250ppm | 50 |
|
$0.7380 / $1.2300 | Buy Now |