Part Details for 50935 by TE Connectivity
Overview of 50935 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50935
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F4518
|
Newark | Discrete Socket, Pc Board, Insulation:Non Insulated, Mounting Hole Dia:1.04Mm, Terminal Plating:Gold, Overall Length:4.27Mm, Length - Below Flange:-, Product Range:-, Body Material:Copper, Connector Type:Pcb Socket Rohs Compliant: Yes |Amp Te Connectivity 50935 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19888 |
|
$0.4520 / $0.7800 | Buy Now |
DISTI #
50935-ND
|
DigiKey | CONN PIN RCPT .013-.020 SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
7997 In Stock |
|
$0.4300 / $0.7500 | Buy Now |
DISTI #
50935
|
Avnet Americas | Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece - Tape and Reel (Alt: 50935) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.4001 | Buy Now |
DISTI #
571-50935
|
Mouser Electronics | IC & Component Sockets SPRING SOCKET RoHS: Compliant | 5782 |
|
$0.4320 / $0.7500 | Buy Now |
|
Future Electronics | 4.27 mm Lenght Gold Flash Closed Bottom Socket Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.4100 / $0.4250 | Buy Now |
DISTI #
AMP50935
|
Heilind Electronics | SOCKETMIN-SPR AU-AU SER-1 | Americas - 0 in Stock |
|
$0.4440 | Buy Now |
|
Onlinecomponents.com | SOCKET,MIN-SPR AU-AU SER-1 RoHS: Compliant |
3894 In Stock |
|
$0.4111 / $0.5811 | Buy Now |
DISTI #
67544296
|
Verical | SOCKET,MIN-SPR AU-AU SER-1 Min Qty: 153 Package Multiple: 1 | Americas - 3000 |
|
$0.4100 | Buy Now |
DISTI #
51517343
|
Verical | SOCKET,MIN-SPR AU-AU SER-1 Min Qty: 100 Package Multiple: 50 Date Code: 1143 | Americas - 850 |
|
$0.5873 / $0.8071 | Buy Now |
DISTI #
50935
|
TTI | IC & Component Sockets SPRING SOCKET RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk |
Americas - 160 In Stock |
|
$0.1960 / $0.2550 | Buy Now |