Part Details for 5092C-SL001 by Alpha Wire
Overview of 5092C-SL001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5092C-SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Conductor Cable 2 Conductors 24AWG 1.11mm 300VAC - Slate - 304.8m (1000ft)/Spool RoHS: Compliant | 10 Factory Stock |
|
$1,437.4100 / $1,519.1600 | Buy Now |
DISTI #
5092C-SL001
|
TME | Wire, Xtra Guard® 1, 2x24AWG, shielded,Al-PET foil, PVC, 300V Min Qty: 1 | 2 |
|
$1,372.6200 / $1,764.7900 | Buy Now |
|
Master Electronics | Multi-Conductor Cable 2 Conductors 24AWG 1.11mm 300VAC - Slate - 304.8m (1000ft)/Spool RoHS: Compliant | 10 Factory Stock |
|
$1,437.4100 / $1,519.1600 | Buy Now |