Part Details for 5092C SL005 by Alpha Wire
Overview of 5092C SL005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5092C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F2661
|
Newark | Shielded Multiconductor Cable, 2 Conductor, 24Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:2Conductor, Wire Gauge:24Awg, Conductor Area Csa:0.23Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 5092C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$400.4700 | Buy Now |
DISTI #
5092CSL005-ND
|
DigiKey | CABLE 2CON 24AWG SLATE SHLD 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
29 In Stock |
|
$317.0548 / $387.2900 | Buy Now |
DISTI #
602-5092C-100
|
Mouser Electronics | Multi-Conductor Cables 24AWG 2C SHIELD 100ft SPOOL SLATE RoHS: Compliant | 1 |
|
$317.0500 / $350.4800 | Buy Now |
DISTI #
70138314
|
RS | Multiconductor, 2C, 24AWG, Stranded, Foil, Gray, PVC, Xtra-Guard 1 Series | Alpha Wire 5092C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$360.1600 / $391.4800 | RFQ |
DISTI #
53392796
|
Verical | Shielded Multi-Conductor Cable Tape Polyvinyl Chloride 2Conductors 24AWG 4.31mm 300VAC Slate Polyvinyl Chloride 30.48m Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$394.0170 / $406.0680 | Buy Now |
DISTI #
5092C-SL005
|
TME | Wire, Xtra Guard® 1, 2x24AWG, shielded,Al-PET foil, PVC, 300V Min Qty: 1 | 10 |
|
$305.9200 | Buy Now |