Part Details for 5090# by Pomona Electronics
Overview of 5090# by Pomona Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5090#
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70197689
|
RS | BNC (F)/TRIAXIAL (M) | Pomona Electronics 5090# RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$57.3100 | RFQ |
DISTI #
35110.1
|
TestEquity LLC | Pomona 5090# BNC (F) To 2 Lug Triaxial (M) Adapter, 500 V, 500 MHz, Brass, Bulk, 5090 Series | 0 |
|
$59.9900 | Buy Now |
Part Details for 5090#
5090# CAD Models
5090# Part Data Attributes:
|
5090#
Pomona Electronics
Buy Now
|
Compare Parts:
5090#
Pomona Electronics
|
Samacsys Manufacturer | Pomona Electronics |