Part Details for 508TX by Red Lion Controls
Overview of 508TX by Red Lion Controls
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 508TX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X7074
|
Newark | Ethernet Switch, Rj45 X 8, 2.6Gbps, No. Of Ports:8Ports, Ethernet Switch Application:Industrial, Ethernet Switch Type:Unmanaged Gigabit Ethernet, Ethernet Switch Mounting:Din Rail, Port Types:Rj45 X 8, Network Speeds:2.6Gbps Rohs Compliant: Yes |Red Lion Controls 508TX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$802.0000 | Buy Now |
DISTI #
RLC550-ND
|
DigiKey | NETWORK SWITCH-UNMANAGED 8 PORT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
4 In Stock |
|
$802.0000 | Buy Now |
DISTI #
70255221
|
RS | Ethernet Switch, 8 Port, Unmanaged, 10 to 30 VDC, 500 Series | Red Lion Controls 508TX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 34 |
|
$866.1600 | Buy Now |
|
Neutron USA | N-Tron 8 port 10/100BaseTX, Industrial Ethernet Switch, DIN-Rail | 6 |
|
$1,395.8600 | Buy Now |