Part Details for 508FX2-ST by Red Lion Controls
Overview of 508FX2-ST by Red Lion Controls
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 508FX2-ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X7073
|
Newark | Ethernet Sw, Rj45/St, Din Rail, No. Of Ports:8Ports, Ethernet Switch Application:Industrial, Ethernet Switch Type:Managed Fast Ethernet, Ethernet Switch Mounting:Din Rail, Port Types:Rj45 X 6, St X 2, Network Speeds:10Mbps, 100Mbps Rohs Compliant: Yes |Red Lion Controls 508FX2-ST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
RLC658-ND
|
DigiKey | NETWORK SWITCH-UNMANAGED 8 PORT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$1,671.0000 | Buy Now |
DISTI #
71123081
|
RS | Ethernet Switch 8 port (6 10/100BaseTX, 2 100BaseFX Fiber Uplink) Industrial | Red Lion Controls 508FX2-ST RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 1 |
|
$1,653.2900 / $1,704.4200 | Buy Now |
|
Neutron USA | N-Tron 8 port (6 10/100BaseTX, 2 100BaseFX Fiber Uplink) Industrial Ethernet Switch, DIN-Rail (Multimode, ST style connector) | 4 |
|
$2,299.9000 | Buy Now |