Part Details for 508SP101KH1 by Kanthal
Overview of 508SP101KH1 by Kanthal
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 508SP101KH1
508SP101KH1 CAD Models
508SP101KH1 Part Data Attributes
|
508SP101KH1
Kanthal
Buy Now
Datasheet
|
Compare Parts:
508SP101KH1
Kanthal
Fixed Resistor, 120W, 100ohm, 10% +/-Tol,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KANTHAL GLOBAR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Non Inductive | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.4 mm | |
Package Length | 222.3 mm | |
Package Style | Chassis Mount | |
Package Width | 25.4 mm | |
Rated Power Dissipation (P) | 120 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Tolerance | 10% |