Part Details for 5088A by ITT Interconnect Solutions
Overview of 5088A by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S5088-A | Coilcraft Inc | General Purpose Inductor, 5uH, 10%, 1 Element, | |
RJHSE5088A8 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Without Shield, With LEDs. | |
RJSAE5088A8 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, RJ45, Stacked, No Shield, LEDs, 8 Port |