-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PULL LOOP, CUT LENGTH 1.18 IN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC9200
|
Newark | Pull Loop, Cut Length 1.18 In |Amp Te Connectivity 5088450-7 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 3404 |
|
$0.2390 | Buy Now |
DISTI #
47M3561
|
Newark | Pull Tab, 26 Position Amp Latch Receptacle, Accessory Type:Pull Tab, For Use With:26 Position Receptacles Without Strain Relief, Product Range:Amp-Latch Series Rohs Compliant: Yes |Amp Te Connectivity 5088450-7 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2020 | Buy Now |
DISTI #
ASPS26-ND
|
DigiKey | PULL TAB LOOP 26POS SOCKET CONN Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1997 In Stock |
|
$0.1438 / $0.2300 | Buy Now |
DISTI #
5088450-7
|
Avnet Americas | Connector Accessories 26 POS Pull Tab Polyvinyl Chloride Natural - Bulk (Alt: 5088450-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 1 Days Container: Bulk | 0 |
|
$0.1450 / $0.1588 | Buy Now |
DISTI #
571-5088450-7
|
Mouser Electronics | Headers & Wire Housings PULL LOOP CUT LENGTH 1.18IN RoHS: Compliant | 77 |
|
$0.1510 / $0.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Bag | 0Bag |
|
$0.1354 | Buy Now |
DISTI #
AMP5088450-7
|
Heilind Electronics | PULL LOOP CUT LENGTH 1.18 IN | Americas - 3615 in Stock |
|
$0.1668 / $0.1743 | Buy Now |
|
Onlinecomponents.com | PULL LOOP, CUT LENGTH 1.18 IN RoHS: Compliant |
5854 In Stock |
|
$0.1528 / $0.3064 | Buy Now |
|
Quest Components | 40 |
|
$0.4100 / $0.5125 | Buy Now | |
DISTI #
5088450-7
|
TTI | Headers & Wire Housings PULL LOOP CUT LENGTH 1.18IN RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Each | Americas - 0 |
|
$0.1350 / $0.1410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5088450-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5088450-7
TE Connectivity
PULL LOOP, CUT LENGTH 1.18 IN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Assembly Item Name | PULL LOOP | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYVINYLCHLORIDE | |
Used With | 26 POSITION CONNECTOR | |
Wire Gauge | 0 AWG | |
Wire Size-Max |