-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG R 16-14 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B9599
|
Newark | Terminal, Ring Tongue, #6, Crimp, Blue, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Product Range:Pidg Series, Insulator Colour:Blue, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 50881 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4327 |
|
$0.4700 / $0.6800 | Buy Now |
DISTI #
A27504-ND
|
DigiKey | CONN RING CIRC 14-16AWG #6 CRIMP Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
880 In Stock |
|
$0.3709 / $0.6500 | Buy Now |
DISTI #
50881
|
Avnet Americas | PIDG Ring Tongue Terminal 14-16AWG 20.65mm 6.35mm Tin Loose Piece - Bulk (Alt: 50881) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3281 / $0.3594 | Buy Now |
DISTI #
571-50881
|
Mouser Electronics | Terminals TERMINAL R 16-14AWG RoHS: Compliant | 0 |
|
$0.3680 / $0.6500 | Order Now |
|
Future Electronics | PIDG Series 16-14 AWG Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.3200 / $0.3450 | Buy Now |
DISTI #
AMP50881
|
Heilind Electronics | TERMINAL,PIDG R 16-14 6 | Americas - 28482 in Stock22500 On Order |
|
$0.3887 / $0.4914 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal - M3.5 - #6 - 14 AWG - 2 mm² - PIDG Series - Blue. RoHS: Compliant |
67422 On Order |
|
$0.3434 / $0.8974 | Buy Now |
|
Quest Components | 320 |
|
$0.1920 / $0.6400 | Buy Now | |
|
Quest Components | 140 |
|
$0.3728 / $0.7455 | Buy Now | |
DISTI #
50881
|
TTI | Terminals TERMINAL R 16-14AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 450 Limited Supply - Call TTI |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50881
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
50881
TE Connectivity
TERMINAL,PIDG R 16-14 6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |