Part Details for 50868-5007H by Amphenol FCi
Overview of 50868-5007H by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10150868-101LF | Amphenol Communications Solutions | AirMAX VSe®, Backplane Connectors, 5-Pair, 6 Column, 90-Position, 2.0mm, , Right Angle Header, Press-Fit |
Part Details for 50868-5007H
50868-5007H CAD Models
50868-5007H Part Data Attributes
|
50868-5007H
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
50868-5007H
Amphenol FCi
Board Connector, 21 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NICKEL PALLADIUM GOLD (30) | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 50868-5007H
This table gives cross-reference parts and alternative options found for 50868-5007H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50868-5007H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
50294-521FD | Amphenol Communications Solutions | Check for Price | Board Connector, 21 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, | 50868-5007H vs 50294-521FD |
50294-5007EDLF | Amphenol FCi | Check for Price | Board Connector, 21 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | 50868-5007H vs 50294-5007EDLF |
50645-1007ECLF | Amphenol FCi | Check for Price | Board Connector, 21 Contact(s), 3 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | 50868-5007H vs 50645-1007ECLF |
50294-321FC | Amphenol Communications Solutions | Check for Price | Board Connector, 21 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, | 50868-5007H vs 50294-321FC |
90002-57H | Amphenol FCi | Check for Price | Board Connector, 21 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle | 50868-5007H vs 90002-57H |
50294-121EA | Amphenol Communications Solutions | Check for Price | Board Connector, 21 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, | 50868-5007H vs 50294-121EA |
50294-121ED | Amphenol FCi | Check for Price | Board Connector, 21 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal | 50868-5007H vs 50294-121ED |
50294-121FC | Amphenol FCi | Check for Price | Board Connector, 21 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal | 50868-5007H vs 50294-121FC |
ESQT-107-03-G-T-375 | Samtec Inc | $6.2256 | Board Connector, 21 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, | 50868-5007H vs ESQT-107-03-G-T-375 |
50930-3007F | Amphenol FCi | Check for Price | Board Connector, 21 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle | 50868-5007H vs 50930-3007F |