-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOCKET,MIN-SPR SN-AU SER-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-508641
|
Mouser Electronics | IC & Component Sockets MINIATURE SPRING RoHS: Not Compliant | 0 |
|
$0.4740 | Order Now |
|
Onlinecomponents.com | SOCKET,MIN-SPR SN-AU SER-3 |
460 In Stock |
|
$0.4912 / $0.8387 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 700 |
|
$0.4444 / $1.0665 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 1200 |
|
$0.3250 / $1.2500 | Buy Now |
DISTI #
50864-1
|
Avnet Abacus | Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece (Alt: 50864-1) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SOCKET,MIN-SPR SN-AU SER-3 |
460 In Stock |
|
$0.4912 / $0.8387 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50864-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
50864-1
TE Connectivity
SOCKET,MIN-SPR SN-AU SER-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Termination Type | SOLDER | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 22 AWG |