Part Details for 5085 by Pomona Electronics
Overview of 5085 by Pomona Electronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1508-5N5JLB | Coilcraft Inc | General Purpose Inductor, 0.0055uH, 5%, 1 Element, Air-Core, SMD, 1616, ROHS COMPLIANT | |
1508-5N5GLC | Coilcraft Inc | General Purpose Inductor, 0.0055uH, 2%, 1 Element, Air-Core, SMD, 1616, ROHS COMPLIANT | |
1508-5N5JLC | Coilcraft Inc | General Purpose Inductor, 0.0055uH, 5%, 1 Element, Air-Core, SMD, 1616, ROHS COMPLIANT |
Price & Stock for 5085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F1473
|
Newark | Rf/Coaxial, Bnc Shorting Cap, Accessory Type:Shorting Cap, For Use With:Bnc Rf Coaxial Plug Connectors, Product Range:-, Body Material:Brass, Connector Type:Intra Series Coaxial, Contact Material:Brass Rohs Compliant: Yes |Pomona 5085 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 27 |
|
$10.5900 | Buy Now |
DISTI #
501-1616-ND
|
DigiKey | CONN CAP CVR SHORT FOR BNC JACK Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
245 In Stock |
|
$8.6000 / $8.6900 | Buy Now |
DISTI #
565-5085
|
Mouser Electronics | RF Terminators SHORTING CAP FOR B RoHS: Compliant | 164 |
|
$8.6000 / $9.0000 | Buy Now |
DISTI #
70197872
|
RS | Coaxial/RF, Cap-w/Chain, BNC, Shorting, Male, Brass, forBNCFemale, Straight | Pomona Electronics 5085 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 5 |
|
$9.0000 | Buy Now |
|
Onlinecomponents.com | Connector Accessories BNC Cap Straight Brass Silicone Gasket RoHS: Compliant |
47 In Stock |
|
$8.1500 / $9.8300 | Buy Now |
DISTI #
51680076
|
Verical | Connector Accessories BNC Cap Straight Brass Gold Min Qty: 6 Package Multiple: 1 Date Code: 1937 | Americas - 47 |
|
$10.5950 / $12.7790 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 69 |
|
$5.0000 / $7.6900 | Buy Now |
|
Master Electronics | Connector Accessories BNC Cap Straight Brass Silicone Gasket RoHS: Compliant |
47 In Stock |
|
$8.1500 / $9.8300 | Buy Now |
DISTI #
26291.1
|
TestEquity LLC | TERMINATION,COAX,BNC(M),SHORT | 0 |
|
$10.5900 | Buy Now |