There are no models available for this part yet.
Overview of 5084476-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 5084476-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5084476-3
|
Avnet Abacus | Conn Unshrouded Header HDR 16 POS 2mm Solder ST SMD T/R (Alt: 5084476-3) RoHS: Compliant Min Qty: 700 Package Multiple: 700 | Abacus - 0 |
|
Buy Now |
CAD Models for 5084476-3 by TE Connectivity
Part Data Attributes for 5084476-3 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.165 inch
|
Body Depth
|
0.098 inch
|
Body Length
|
0.63 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
650VAC V
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYETHYLENE
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.079 inch
|
Mating Contact Row Spacing
|
0.079 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
4.0894 mm
|
Plating Thickness
|
3u inch
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL, CSA
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
16
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 5084476-3
This table gives cross-reference parts and alternative options found for 5084476-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5084476-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20021221-00016D1LF | Minitek127®, Wire to Board connector, Shrouded vertical header, Surface Mount, Double Row, 16 Positions, 1.27mm (0.500in) Pitch. | Amphenol Communications Solutions | 5084476-3 vs 20021221-00016D1LF |
20021221-00016D4LF | Minitek127®, Wire to Board connector, Shrouded vertical header, Surface Mount, Double Row, 16 Positions, 1.27mm (0.500in) Pitch. | Amphenol Communications Solutions | 5084476-3 vs 20021221-00016D4LF |
20021221-00016T9LF | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, LEAD FREE | Amphenol FCi | 5084476-3 vs 20021221-00016T9LF |
20021221-00016T8LF | Minitek127®, Wire to Board connector, Shrouded vertical header, Surface Mount, Double Row, 16 Positions, 1.27mm (0.500in) Pitch. | Amphenol Communications Solutions | 5084476-3 vs 20021221-00016T8LF |
20021122-00016D1LF | Minitek127® 1.27mm, Board To Board, Unshrouded header, Surface Mount, 16 contacts. | Amphenol Communications Solutions | 5084476-3 vs 20021122-00016D1LF |
20021221-00016D4LF | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, LEAD FREE | Amphenol FCi | 5084476-3 vs 20021221-00016D4LF |
951216-7722-AR | 16 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 5084476-3 vs 951216-7722-AR |
20021221-00016D8LF | Minitek127®, Wire to Board connector, Shrouded vertical header, Surface Mount, Double Row, 16 Positions, 1.27mm (0.500in) Pitch. | Amphenol Communications Solutions | 5084476-3 vs 20021221-00016D8LF |
20021122-00016T1LF | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, LEAD FREE | Amphenol FCi | 5084476-3 vs 20021122-00016T1LF |
20021122-00016T1LF | Minitek127® 1.27mm, Board To Board, Unshrouded header, Surface Mount, 16 contacts. | Amphenol Communications Solutions | 5084476-3 vs 20021122-00016T1LF |