Part Details for 50844 by Qoltec
Results Overview of 50844 by Qoltec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50844
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QOLTEC-50844
|
TME | Wireless headphones with microphone, black, 20÷22000Hz, 10m, 32Ω Min Qty: 1 | 4 |
|
$8.1400 / $9.6800 | Buy Now |