Part Details for 50838-5048J by Amphenol Communications Solutions
Overview of 50838-5048J by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50838-5048J
50838-5048J CAD Models
50838-5048J Part Data Attributes
|
50838-5048J
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
50838-5048J
Amphenol Communications Solutions
Board Connector, 192 Contact(s), 4 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .120- .126 | |
Body Breadth | 0.585 inch | |
Body Depth | 0.868 inch | |
Body Length | 5.55 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH (30) OVER PALLADIUM NICKEL | |
Contact Finish Termination | GOLD FLASH OVER PALLADIUM NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 192 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 50838-5048J
This table gives cross-reference parts and alternative options found for 50838-5048J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50838-5048J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1N44APR000H4 | Board Connector, 192 Contact(s), 4 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking Mech, Receptacle, | Amphenol Communications Solutions | 50838-5048J vs HM1N44APR000H4 |
50016-3048A | Board Connector, 192 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 50838-5048J vs 50016-3048A |
50017-5048A | Board Connector, 192 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 50838-5048J vs 50017-5048A |
HM1L44LBP000H5 | Board Connector, 192 Contact(s), 4 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle | Amphenol FCi | 50838-5048J vs HM1L44LBP000H5 |
50838-3048J | Board Connector, 192 Contact(s), 4 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 50838-5048J vs 50838-3048J |
50315-5048H | Board Connector, 192 Contact(s), 4 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 50838-5048J vs 50315-5048H |
50016-1048A | Board Connector, 192 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 50838-5048J vs 50016-1048A |
51176-7048D | Board Connector, 192 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 50838-5048J vs 51176-7048D |
HM1N44APR000H5 | Board Connector, 192 Contact(s), 4 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking Mech, Receptacle | Amphenol FCi | 50838-5048J vs HM1N44APR000H5 |
HM1N44DKR000H5 | Board Connector, 192 Contact(s), 4 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking Mech, Receptacle | Amphenol FCi | 50838-5048J vs HM1N44DKR000H5 |