-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG PTFE R 22-20 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J9295
|
Newark | Terminal, pidg Tfl R 22-20 10 Rohs Compliant: Yes |Amp Te Connectivity 50832-1 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$4.7900 / $5.3400 | Buy Now |
DISTI #
15H9030
|
Newark | Terminal, Ring Tongue, 20Awg, Green, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:20Awg, Conductor Area Csa:0.6Mm², Product Range:Strato-Therm Series, Insulator Colour:Green Rohs Compliant: Yes |Amp Te Connectivity 50832-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3700 / $3.5800 | Buy Now |
DISTI #
A122626-ND
|
DigiKey | CONN RING CIRC 20-22AWG #10 Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
629 In Stock |
|
$3.7753 / $5.8000 | Buy Now |
DISTI #
571-50832-1
|
Mouser Electronics | Terminals RING 22-20 GRN #10 RoHS: Compliant | 1025 |
|
$3.5800 / $5.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$3.1000 | Buy Now |
DISTI #
AMP50832-1
|
Heilind Electronics | TERMINAL,PIDG TFL R 22-20 10 | Americas - 0 in Stock |
|
$3.8711 / $3.9288 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG PTFE R 22-20 10 RoHS: Compliant |
7557 In Stock |
|
$3.4300 / $5.7400 | Buy Now |
DISTI #
50832-1
|
TTI | Terminals RING 22-20 GRN #10 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1635 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
AMP50832-1
|
Interstate Connecting Components | TERMINAL,PIDG TFL R 22-20 10 | 0 |
|
$3.8711 / $3.9288 | Buy Now |
DISTI #
TE Connectivity 50832-1
|
PEI Genesis | TERMINALPIDG TFL R 22-20 10 | 861 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50832-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
50832-1
TE Connectivity
TERMINAL,PIDG PTFE R 22-20 10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PTFE | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.6 mm2 | |
Wire Gauge | 20 AWG |