-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG PTFE R 26-24 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC5732
|
Newark | Terminal, pidg Ptfe R 26-24 6 Rohs Compliant: Yes |Amp Te Connectivity 50830 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 900 |
|
$4.2400 / $4.9400 | Buy Now |
DISTI #
50830-ND
|
DigiKey | CONN RING CIRC 24-26AWG #6 CRIMP Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
4468 In Stock |
|
$2.8726 / $4.7400 | Buy Now |
DISTI #
50830
|
Avnet Americas | Ring Tongue Terminal 24-26AWG Nickel Loose Piece - Bulk (Alt: 50830) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7149 / $2.9734 | Buy Now |
DISTI #
571-50830
|
Mouser Electronics | Terminals RING STR 26-24 AWG RoHS: Compliant | 0 |
|
$2.8800 / $4.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Box | 0Box |
|
$2.5400 | Buy Now |
DISTI #
AMP50830
|
Heilind Electronics | TERMINAL,PIDG TFL R 26-24 6 | Americas - 0 in Stock |
|
$3.1686 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG PTFE R 26-24 6 RoHS: Compliant |
5608 In Stock |
|
$2.7900 / $4.5900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 225 |
|
$2.3878 / $5.8240 | Buy Now |
|
Quest Components | 180 |
|
$3.3800 / $7.8000 | Buy Now | |
DISTI #
50830
|
TTI | Terminals RING STR 26-24 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 1000 In Stock |
|
$2.9900 / $3.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50830
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
50830
TE Connectivity
TERMINAL,PIDG PTFE R 26-24 6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.24 mm2 | |
Wire Gauge | 24 AWG |