-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG PTFE, R 26-24 4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M3406
|
Newark | Terminal, pidg Tfl R 26-24 4 |Amp Te Connectivity 50829 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0500 | Buy Now |
DISTI #
A113759-ND
|
DigiKey | CONN RING CIRC 24-26AWG #4 CRIMP Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
5000 In Stock |
|
$3.1023 / $5.1200 | Buy Now |
DISTI #
50829
|
Avnet Americas | Ring Tongue Terminal 24-26AWG Nickel Loose Piece - Bulk (Alt: 50829) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9320 / $3.2113 | Buy Now |
DISTI #
571-50829
|
Mouser Electronics | Terminals RING 26-24 AWG #4 RoHS: Compliant | 0 |
|
$3.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Box | 0Box |
|
$2.7400 | Buy Now |
DISTI #
AMP50829
|
Heilind Electronics | TERMINAL,PIDG TFL R 26-24 4 | Americas - 0 in Stock |
|
$3.4221 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG PTFE, R 26-24 4 RoHS: Compliant |
3183 In Stock 8000 On Order |
|
$3.5100 / $6.1000 | Buy Now |
|
Quest Components | 0.24 mm2, COPPER ALLOY, NICKEL FINISH, RING TERMINAL | 17 |
|
$3.4250 / $4.6704 | Buy Now |
DISTI #
50829
|
TTI | Terminals RING 26-24 AWG #4 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 2000 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
AMP50829
|
Interstate Connecting Components | TERMINAL,PIDG TFL R 26-24 4 | 0 |
|
$3.4221 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50829
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
50829
TE Connectivity
TERMINAL,PIDG PTFE, R 26-24 4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.24 mm2 | |
Wire Gauge | 24 AWG |