Part Details for 5082-F151-00000 by Agilent Technologies Inc
Overview of 5082-F151-00000 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for 5082-F151-00000
5082-F151-00000 CAD Models
5082-F151-00000 Part Data Attributes
|
5082-F151-00000
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
5082-F151-00000
Agilent Technologies Inc
Smart/Normal 7 Seg Numeric LED Display, Red, 10mm, DIP-10
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | DIP-10 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10 mm | |
Forward Current-Max | 0.04 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |
Alternate Parts for 5082-F151-00000
This table gives cross-reference parts and alternative options found for 5082-F151-00000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5082-F151-00000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5082-F151-00000 | Smart/Normal 7 Seg Numeric LED Display, Red, 10.16mm, PLASTIC, DIP-18 | Broadcom Limited | 5082-F151-00000 vs 5082-F151-00000 |