Part Details for 5082-K513-00000 by Avago Technologies
Overview of 5082-K513-00000 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM6K513NU | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 30 V, 15 A, 0.0089 Ohm@10V, UDFN6B | |
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m |
Part Details for 5082-K513-00000
5082-K513-00000 CAD Models
5082-K513-00000 Part Data Attributes
|
5082-K513-00000
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
5082-K513-00000
Avago Technologies
7 SEG NUMERIC DISPLAY, GREEN, 14.22mm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | COMMON CATHODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |
Alternate Parts for 5082-K513-00000
This table gives cross-reference parts and alternative options found for 5082-K513-00000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5082-K513-00000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5082-K513-00000 | Agilent Technologies Inc | Check for Price | Smart/Normal 7 Seg Numeric LED Display, High Performance Green, 14.2mm | 5082-K513-00000 vs 5082-K513-00000 |