Part Details for 5082-F157-00000 by Broadcom Limited
Overview of 5082-F157-00000 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Part Details for 5082-F157-00000
5082-F157-00000 CAD Models
5082-F157-00000 Part Data Attributes
|
5082-F157-00000
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
5082-F157-00000
Broadcom Limited
Smart/Normal 7 Seg Numeric LED Display, Red, 10.16mm, PLASTIC, DIP-18
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PLASTIC, DIP-18 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | COMMON ANODE, 0.5 DIGIT WITH DECIMAL POINT | |
Display Height | 10.16 mm | |
Forward Current-Max | 0.04 A | |
Number of Functions | 0.5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |